
This 2-position rotary switch features illumination with an LED and is rated for 110V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is water-resistant and dust-tight to IP65 standards and is compliant with lead-free requirements. It can be mounted on a panel and is rated for operation between -20°C and 55°C.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AY-T2-11 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |