The Omron A22W-2AY-T2-20 is a 2-position DPST rotary selector switch with a voltage rating of 110V. It features an IP65 rating for water resistance and dust tightness. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It also has an electrical life of 100,000 cycles and can operate between -20°C and 55°C. The switch is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |