This Omron A22W-2MA-6A-02 is a 2-position DPST on-off panel mount switch rated for 110V AC. It features an illuminated LED and is designed for use in environments with high mechanical and electrical life requirements. The switch operates within a temperature range of -20°C to 55°C and is compliant with IP65, making it suitable for use in harsh environments. The panel mount design allows for easy installation and termination via screw. The switch is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |