
The A22W-2MA-6D-01 is a panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 110V AC and is water resistant with an IP65 rating. It has two positions and is terminated with a screw. The switch is lead free and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Omron A22W-2MA-6D-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
