
This 2-position DPST rotary switch features an illuminated LED and is rated for 110V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is panel mount and has a termination of screw. It is rated for operation in temperatures between -20°C and 55°C and is IP65 rated, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A22W-2MA-6D-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |