
The Omron A22W-2MG-6D-10 is a 110V SPST selector switch with a panel mount package type. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation in temperatures ranging from -20°C to 55°C and is water resistant with an IP65 rating. It is available in a lead-free version and has a screw termination.
Omron A22W-2MG-6D-10 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2MG-6D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
