
This 2-position DPST panel mount switch from Omron features a voltage rating of 110V AC and is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. The switch is illuminated with an LED and is rated for operation in temperatures ranging from -20°C to 55°C. It is also water resistant and dust tight, meeting the IP65 rating. The switch is lead free and is available in a single unit quantity.
Omron A22W-2MR-6D-11 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2MR-6D-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
