
The Omron A22W-2MY-6D-01 is a panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 110V AC and is water resistant, dust tight, and compliant with IP65. It has a screw termination and a SPST throw configuration.
Omron A22W-2MY-6D-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2MY-6D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
