Omron A22Z-3466-1 technical specifications.
| Color | Yellow |
| Diameter | 60mm |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | A22E |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22Z-3466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
