Omron A22Z-3600F technical specifications.
| Lead Free | Lead Free |
| Material | Silicone |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22Z-3600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
