
Emergency stop control box featuring a single-hole mounting design and yellow color. Constructed from durable PC, Polycarbonate, and plastic materials, this non-illuminated unit offers wire termination for secure connections. UL approved and lead-free, it measures 69.5mm in height, 75mm in length, and 68mm in width.
Omron A22Z-B101Y technical specifications.
| Approvals | UL |
| Color | Yellow |
| Height | 69.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 75mm |
| Material | PC, Polycarbonate, Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A22 |
| Termination | Wire |
| Width | 68mm |
| RoHS | Compliant |
No datasheet is available for this part.
