Omron A22Z-B102 technical specifications.
| Color | Grey |
| Height | 69.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 137mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22Z-B102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
