Switch Access Control Box Push Button Switch
Omron A22Z-B203 technical specifications.
| Type | Control Box |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -20°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.