
The Omron A22ZB101 is a non-illuminated switch with a grey color and polycarbonate material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is lead-free and has a wire termination. It is packaged in bulk and has a package quantity of one.
Omron A22ZB101 technical specifications.
| Color | Grey |
| Height | 69.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 75mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Termination | Wire |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22ZB101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
