
Checking distributor stock and pricing after the page loads.
Omron A22ZB103 technical specifications.
| Color | Grey |
| Height | 69.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 199mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | A22 |
| Width | 68mm |
| RoHS | Compliant |
No datasheet is available for this part.
