
Illuminated pushbutton switch featuring a blue, round button actuator. This SPDT switch offers a 5A current rating and 250V AC/DC maximum voltage rating, with a 125V AC voltage rating. It boasts an electrical and mechanical life of 200,000 cycles and 200,000 hours, operating between -25°C and 80°C. The switch is panel-mounted with solder termination and a straight orientation, illuminated by a blue LED.
Sign in to ask questions about the Omron A2A-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A2A-4A technical specifications.
| Actuator Color | Blue |
| Actuator Type | Round, Button |
| Color | Blue |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Height | 44.3mm |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 19.8mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A2A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A2A-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
