Omron A2A-4Y technical specifications.
| Actuator Type | Round, Button |
| Color | Yellow |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Height | 44.3mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Length | 19.8mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 80°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A2A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A2A-4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
