This Omron A2A4B switch features a 5A current rating and a maximum operating temperature of 80°C. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 250V AC and has a throw configuration of SPDT. It is designed for panel mount and has a termination of solder.
Sign in to ask questions about the Omron A2A4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A2A4B technical specifications.
| Actuator Color | Black |
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Depth | 14mm |
| Electrical Life | 200000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | A2A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A2A4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
