
Illuminated pushbutton switch featuring a red, round button actuator with a 5.5mm length. This SPST, Off-Mom switch offers a 6A current rating and is designed for panel mounting with solder termination. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles, with AC voltage ratings up to 250V and DC rated voltage of 30V. Operating within a temperature range of -10°C to 55°C, this RoHS compliant component weighs 3.2g.
Omron A3AT-90K1-00R technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.5mm |
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AT-90K1-00R to view detailed technical specifications.
No datasheet is available for this part.
