
The Omron A3AT-90L1-00L is a panel mount SPST switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a current rating of 6A and a voltage rating of 30V DC. The switch is rated for 50,000 electrical cycles and 50,000 mechanical cycles. It is compliant with RoHS regulations and has an IP00 rating.
Sign in to ask questions about the Omron A3AT-90L1-00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3AT-90L1-00L technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AT-90L1-00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
