
Switch Access Square Button Push Button Switch
Omron A3CA-500A technical specifications.
| Color | Blue |
| Illumination Type | Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3C |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-500A to view detailed technical specifications.
No datasheet is available for this part.