
Omron's A3CA-500GY is a green illuminated square pushbutton switch with a panel mount and 3.5mm size. It features a 1-switch quantity and is part of the A3C series. The switch type is pushbutton and the illumination type is illuminated. The Reach SVHC compliance status is unknown.
Omron A3CA-500GY technical specifications.
| Color | Green |
| Illumination Type | Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-500GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.