Omron A3CA-500R technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.