
The Omron A3CA-500Y is a square-shaped, 3.5mm-sized pushbutton switch with illumination. It is designed for panel mount applications and features a yellow color. The switch is part of the A3C series and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It is available individually and is suitable for use in a variety of electromechanical applications.
Omron A3CA-500Y technical specifications.
| Color | Yellow |
| Illumination Type | Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-500Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.