The Omron A3CA-90E1-24EG is a SPDT pushbutton switch with a square button actuator, rated for 0.1A at 125VAC or 30VDC. It features a solder termination style and is designed for panel mounting. The switch has a momentary contact function and operates within a temperature range of -10°C to 55°C. It is available in an illuminated version with a green LED/lamp illumination type.
Checking distributor stock and pricing after the page loads.
Omron A3CA-90E1-24EG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED/Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.