Omron A3CJ-500R technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Lens Style | Rectangular |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Rectangular |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.