This non-illuminated pushbutton switch features a 1A 30V rating and a mechanical life of 1000000 cycles. It is designed for panel mount applications and meets IP40 ratings. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Omron A3CJ-7011 technical specifications.
| Actuator Length | 3.5mm |
| Contact Current Rating | 500mA |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Weight | 5g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-7011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
