
This Omron A3CJ-90A0-G switch features a DPST throw configuration and a panel mount design, suitable for operating temperatures between -10°C and 55°C. It has a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch is rated for 125V AC and 30V DC and has an IP40 rating. It is available in a bulk packaging with a single unit per package.
Omron A3CJ-90A0-G technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-90A0-G to view detailed technical specifications.
No datasheet is available for this part.
