
The Omron A3CJ-90A1-12EY is a DPST panel mount pushbutton switch with LED illumination, rated for 30V DC and 125V AC. It has an operating temperature range of -10°C to 55°C and a mechanical life of 1,000,000 cycles. The switch is rated for 100,000 electrical cycles and is compliant with IP40 and RoHS. It is available in bulk packaging with a single unit per package.
Omron A3CJ-90A1-12EY technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-90A1-12EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
