The Omron A3CT-90E1-05EG is a SPDT panel mount momentary contact switch with a round button actuator. It has a maximum current rating of 0.1A at 125VAC or 30VDC and a maximum AC voltage rating of 125V. The switch is rated for 100,000 electrical life cycles and has an operating temperature range of -10°C to 55°C. It is available in an illuminated green LED/lamp version.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED/Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |