
The Omron A3CT501B is a black pushbutton switch with a DPST throw configuration. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. This switch is designed for panel mount applications and features a round shape with a size of 3.5mm. The A3CT501B has a weight of 5g and is available in bulk packaging.
Sign in to ask questions about the Omron A3CT501B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3CT501B technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Color | Black |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3C |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT501B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
