Sign in to ask questions about the Omron A3DA-7111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3DA-7111 technical specifications.
| Actuator Length | 3.7mm |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, LED |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A3D |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DA-7111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
