Switch Access Round Switch Unit Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A3DT-7112 technical specifications.
| Type | Round Switch Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |