Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
A3PA-4101 Datasheet | Switches | Omron
Browse
Manufacturers
API
BOM
Account
OMRON
A3PA-4101
Datasheet
Omron
A3PA-4101
SWITCH SOCKET
Electromechanical
Switches
Electromechanical
Switches
Accessories
SWITCH SOCKET
Current Rating
5A
Mounting
Socket
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Omron A3PA-4101 technical specifications.
General
Current Rating
5A
Mount
Socket
Package Quantity
1
Series
A3P
Voltage Rating (AC)
250V
DC Rated Voltage
250V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account