Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
A3PA-5106 Datasheet | Switches | Omron
Browse
Manufacturers
API
BOM
Account
OMRON
A3PA-5106
Datasheet
Omron
A3PA-5106
COLOR SCREEN
Electromechanical
Switches
Electromechanical
Switches
Accessories
COLOR SCREEN
Current Rating
5A
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Omron A3PA-5106 technical specifications.
General
Current Rating
5A
Package Quantity
1
Voltage Rating (AC)
250V
DC Rated Voltage
250V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account