Sign in to ask questions about the Omron A3PA-5202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3PA-5202 technical specifications.
| Current Rating | 5A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PA-5202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
