Switch Access Body Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A3PA-5701-12E technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 5A |
| Illumination Color | White |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3P |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
