Sign in to ask questions about the Omron A3PA-5701-24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3PA-5701-24E technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 5A |
| Illumination Color | White |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3P |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PA-5701-24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
