Switch Hardware SWITCH UNITS
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3P |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |