
The A3PA-7070-1 is a DPDT panel mount switch from Omron with a contact plating of gold and a current rating of 5A. It has a voltage rating of 250V AC and 250V DC, and is available in a single package quantity. The switch measures 25mm in height and width, and 52mm in length. It is designed for panel mount applications and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 5A |
| Height | 25mm |
| Length | 52mm |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3P |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 25mm |
| RoHS | Compliant |
