The Omron A3PA-90B11-24AY is a SPDT pushbutton switch with a square actuator style, rated for 5A at 125VAC and 14VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch features a quick connect/solder termination style and a panel mount design. It has an electrical life of 100,000 cycles and operates within a temperature range of -10 to 40 degrees Celsius. The switch is illuminated with a yellow LED and has a panel cutout dimension of 22.5 square millimeters.
Checking distributor stock and pricing after the page loads.
Omron A3PA-90B11-24AY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 22.5(Square)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |