The Omron A3PA-90D12-12APW is a DPDT pushbutton switch with a square button actuator and quick connect/solder termination. It has a maximum current rating of 5 amps at 125VAC or 14VDC and a maximum voltage rating of 250VAC or 250VDC. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -10 to 40 degrees Celsius. It is available in a panel mount configuration with a 22.5mm square panel cutout.
Omron A3PA-90D12-12APW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | Pure White |
| Panel Cutout Dimensions | 22.5(Square)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PA-90D12-12APW to view detailed technical specifications.
No datasheet is available for this part.