This Omron A3PA-90E11-24AW is a SPDT panel mount switch with a square button actuator. It has a maximum current rating of 5A at 125VAC or 14VDC, and a maximum AC and DC voltage rating of 250V. The switch is designed for a minimum operating temperature of -10°C and a maximum operating temperature of 40°C. It features a quick connect/solder termination style and a panel cutout dimension of 22.5mm square.
Omron A3PA-90E11-24AW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.5(Square)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PA-90E11-24AW to view detailed technical specifications.
No datasheet is available for this part.