Switch Access Seal Cover Push Button Switch
Omron A3PJ-5060 technical specifications.
| Color | Clear |
| Material | PVC |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Series | A3P |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-5060 to view detailed technical specifications.
No datasheet is available for this part.