Omron A3PJ-5600 technical specifications.
| Color | Clear |
| Current Rating | 5A |
| Illumination Color | Clear, Colorless |
| Illumination Type | LED, Illuminated |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | A3P |
| Shape | Rectangular |
| Size | 6.7mm |
| Switch Type | Pushbutton |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
