
Omron A3PJ-7060-1 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3P |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-7060-1 to view detailed technical specifications.
No datasheet is available for this part.
