The A3PJ-90B11-05AG is a SPDT switch with a rectangular button actuator, rated for 5A at 125VAC and 250VAC maximum. It features a quick connect/solder termination style and a panel mount configuration. The switch has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 40 degrees Celsius. It is designed for use in applications where a high level of electrical life is required, with a rating of 100,000 operations.
Omron A3PJ-90B11-05AG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 30.5 X 23.5(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PJ-90B11-05AG to view detailed technical specifications.
No datasheet is available for this part.