Omron A3PJ-90C11-24EW technical specifications.
| Actuator Color | White |
| Color | White |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 30g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3PJ-90C11-24EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
