This Omron A3PJ-90G12-05AO switch features a rectangular button actuator with a DPDT pole throw configuration. It has a maximum current rating of 5 amps at 125VAC or 14VDC and can withstand up to 250VAC or 250VDC. The switch is designed for panel mount applications and has a termination style of quick connect/solder. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 40 degrees Celsius. The switch has a momentary contact function and features an orange LED illumination.
Omron A3PJ-90G12-05AO technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | Orange |
| Panel Cutout Dimensions | 30.5 X 23.5(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PJ-90G12-05AO to view detailed technical specifications.
No datasheet is available for this part.