
Omron A3PT-7040-2 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3P |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PT-7040-2 to view detailed technical specifications.
No datasheet is available for this part.